Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No24.0162-25Copy
Newark Part No.41AM3512
Product RangeSLB4-E Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$9.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0162-25Copy
Newark Part No.41AM3512
Product RangeSLB4-E Series
GenderSocket
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Accessory TypeAdapter - 4mm
For Use WithScrew Clamp Connections
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLB4-E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Socket
Current Rating
24A
Accessory Type
Adapter - 4mm
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLB4-E Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
For Use With
Screw Clamp Connections
Connector Colour
Green
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
