Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.270 |
5+ | $31.740 |
10+ | $30.340 |
25+ | $27.280 |
50+ | $24.590 |
100+ | $24.120 |
250+ | $23.030 |
Price for:Each
Minimum: 1
Multiple: 1
$33.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01651.0-00
Newark Part No.70AK3291
Product RangeRC 016 Series
Voltage Rating VAC240V
Output Power8W
Output Power (VA)8W
External Height - Metric35mm
External Width - Metric14mm
External Depth - Metric13.5mm
External Height - Imperial1.37"
External Width - Imperial0.55"
External Depth - Imperial0.53"
Product RangeRC 016 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
Output Power (VA)
8W
External Width - Metric
14mm
External Height - Imperial
1.37"
External Depth - Imperial
0.53"
SVHC
No SVHC (15-Jan-2019)
Output Power
8W
External Height - Metric
35mm
External Depth - Metric
13.5mm
External Width - Imperial
0.55"
Product Range
RC 016 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate