Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No01884.0-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AK3296
Product RangeFILTER FAN PLUS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $668.520 |
| 5+ | $627.380 |
| 10+ | $575.950 |
| 25+ | $527.110 |
| 50+ | $516.820 |
Price for:Each
Minimum: 1
Multiple: 1
$668.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01884.0-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70AK3296
Product RangeFILTER FAN PLUS Series
Product RangeFILTER FAN PLUS Series
Enclosure MaterialSynthetic Mesh
Cooling Capacity-
External Height - Metric322mm
External Width - Metric322mm
External Depth - Metric189mm
External Height - Imperial12.68"
External Width - Imperial12.68"
External Depth - Imperial7.44"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
FILTER FAN PLUS Series
Cooling Capacity
-
External Width - Metric
322mm
External Height - Imperial
12.68"
External Depth - Imperial
7.44"
Enclosure Material
Synthetic Mesh
External Height - Metric
322mm
External Depth - Metric
189mm
External Width - Imperial
12.68"
SVHC
No SVHC (15-Jan-2019)
Alternatives for 01884.0-01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
