Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No07300.1-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3431
Product RangeSEN 073 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.160 |
| 25+ | $96.040 |
| 50+ | $93.760 |
| 100+ | $91.020 |
| 250+ | $88.270 |
Price for:Each
Minimum: 1
Multiple: 1
$100.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No07300.1-00Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AK3431
Product RangeSEN 073 Series
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensing Accuracy0.2%
Sensor MountingScrew Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeSEN 073 Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
18VDC
Sensing Accuracy
0.2%
Operating Temperature Min
-40°C
Product Range
SEN 073 Series
SVHC
No SVHC (15-Jan-2019)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Screw Mount
Operating Temperature Max
80°C
Qualification
-
Alternatives for 07300.1-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
