Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No16403.9-00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK3480
Product RangeLPS 164 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.510 |
| 5+ | $93.250 |
| 10+ | $90.580 |
| 25+ | $86.530 |
| 50+ | $80.980 |
Price for:Each
Minimum: 1
Multiple: 1
$98.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No16403.9-00Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70AK3480
Product RangeLPS 164 Series
Voltage Rating VAC240V
Output Power (VA)40W
Output Power40W
External Height - Metric83mm
External Width - Metric25mm
External Depth - Metric76mm
External Height - Imperial3.27"
External Width - Imperial0.98"
External Depth - Imperial2.99"
Product RangeLPS 164 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
Output Power
40W
External Width - Metric
25mm
External Height - Imperial
3.27"
External Depth - Imperial
2.99"
SVHC
No SVHC (15-Jan-2019)
Output Power (VA)
40W
External Height - Metric
83mm
External Depth - Metric
76mm
External Width - Imperial
0.98"
Product Range
LPS 164 Series
Alternatives for 16403.9-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
