Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No264058Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK3616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.560 |
| 100+ | $13.040 |
| 250+ | $12.080 |
| 500+ | $11.350 |
| 1000+ | $10.780 |
Price for:Each
Minimum: 1
Multiple: 1
$15.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No264058Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AK3616
Product Range-
No. of Contacts2Contacts
Pitch Spacing-
Contact Termination TypeScrew
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (15-Jan-2019)
Alternatives for 264058
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
