Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 50-20805Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 25AC5156 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 200+ | $89.810 |
Price for:Each
Minimum: 200
Multiple: 200
$17,962.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 50-20805Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 25AC5156 |
| Product Range | - |
| Plug Type | US |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 50-20805 is a a compact amplifier that uses a Texas Instruments TPA3116D2, which is known for its brilliant soundstage reproduction. This amplifier includes thermal and short-circuit protection. Also incorporated into the 50-20805 is a Texas Instruments headphone amplifier using the TPA6110A2 chip. The TPA6110A2 is capable of delivering 150mW of continuous RMS power per channel into 16O loads. THD+N when driving a 16O load from 5 V is 0.03% at 1kHz, and less than 1% across the entire bandwidth of 20Hz to 20kHz
Technical Specifications
| Product Range | - |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Plug Type | US |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
