Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No555-21010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95W1959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 200+ | $43.500 |
Price for:Each
Minimum: 200
Multiple: 200
$8,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No555-21010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95W1959
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Compact Single Channel Microphone Preamplifier Compact preamplifier accepts balanced or unbalanced microphone input, and provides both balanced and unbalanced line level output. It is perfect in applications where a mixing console lacks sufficient mic inputs, or when a simple setup requires a single microphone to be connected to a amplifier's line input. The unbalanced mono output can also be used as a stereo headphone output.
- Balanced female XLR input
- Unbalanced 1/4" input
- Balanced male XLR output
- Unbalanced 1/4" output, wired to provide mono signal to both sides of a stereo headphone
- Selectable 36VDC phantom power
- Rotary gain control
- Power and clip LED indicators
- Input impedance: 10Kohm
- Max gain: 50dB (balanced), 44dB (unbalanced)
- Frequency response: 20Hz ~ 20KHz
- THD:
- Requires 12VDC, AC adapter included
- Dimensions (including knobs): 1-5/8" (H) x 4-1/2" (W) x 3-1/2" (D)
- Weight: 12.3 oz.
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
