Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 555-27540Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 42Y2527 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $95.160 |
Price for:Each
Minimum: 50
Multiple: 50
$4,758.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STELLAR LABS |
|---|---|
| Manufacturer Part No | 555-27540Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 42Y2527 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Four-Way Floor Connector Box This highly rugged four-way floor connection box is constructed of 12-gauge steel for extreme durability. Carts, equipment, and even the most reckless stage performer are no match for this box! Separately available connector plates allow custom configuration to suit most any need.
- For all stage/floor applications
- Rugged 12 gauge steel construction
- Hinged cover with cable pass-through
- Space a single connector plate
- Face Dimensions: 8" x 8"
- Mounting Depth: 3"
Technical Specifications
| Product Range | - |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
