Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS1050LQCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AM3617RL
Cut Tape51AM3617
Your Part Number
288 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.520 | $8.52 |
| Total Price | $8.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.520 |
| 50+ | $6.020 |
| 100+ | $5.480 |
| 250+ | $5.230 |
| 500+ | $5.070 |
| 1000+ | $5.010 |
| 2500+ | $4.980 |
| 5000+ | $4.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS1050LQCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AM3617RL
Cut Tape51AM3617
Power Load Switch TypeLow Side
Input Voltage10V
Current Limit-
No. of Pins32Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleQFN-EP
Technical Specifications
Power Load Switch Type
Low Side
Current Limit
-
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
QFN-EP
Input Voltage
10V
No. of Pins
32Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Alternatives for IPS1050LQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
