Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISO808QTR-1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel83AK0543RL
Cut Tape83AK0543
Your Part Number
748 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.410 | $11.41 |
| Total Price | $11.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.410 |
| 50+ | $8.440 |
| 100+ | $7.780 |
| 250+ | $7.660 |
| 500+ | $7.450 |
| 1000+ | $7.240 |
| 2500+ | $7.050 |
| 5000+ | $6.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISO808QTR-1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel83AK0543RL
Cut Tape83AK0543
Power Load Switch TypeHigh Side
No. of Channels8Channels
Input Voltage36V
Current Limit1.9A
On State Resistance0.125ohm
IC Case / PackageTFQFPN
No. of Pins32Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleTFQFPN-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.125ohm
No. of Pins
32Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
TFQFPN-EP
No. of Channels
8Channels
Current Limit
1.9A
IC Case / Package
TFQFPN
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
