Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT040H65G3-7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel49AM4723RL
Cut Tape49AM4723
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.880 | $17.88 |
| Total Price | $17.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.880 |
| 50+ | $16.100 |
| 100+ | $15.320 |
| 250+ | $13.830 |
| 500+ | $12.730 |
| 1000+ | $11.480 |
| 2500+ | $10.930 |
| 5000+ | $10.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCT040H65G3-7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel49AM4723RL
Cut Tape49AM4723
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id30A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.063ohm
Transistor Case StyleH2PAK
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation221W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.063ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
H2PAK
Rds(on) Test Voltage
18V
Power Dissipation
221W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
