Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF22N60DM6
Newark Part No.03AH3140
Product RangeMDmesh DM6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF22N60DM6
Newark Part No.03AH3140
Product RangeMDmesh DM6
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id15A
Drain Source On State Resistance0.24ohm
On Resistance Rds(on)0.24ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation-
Power Dissipation Pd-
No. of Pins3Pins
Operating Temperature Max-
Product RangeMDmesh DM6
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.24ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
-
Power Dissipation
-
No. of Pins
3Pins
Product Range
MDmesh DM6
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
15A
On Resistance Rds(on)
0.24ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
-
Power Dissipation Pd
-
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability