
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F412G-DISCOCopy |
| Manufacturer Standard Lead Time | 83 weeks |
| Newark Part No. | 99Y9678 |
| Your Part Number |
22 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $85.250 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F412G-DISCOCopy |
| Manufacturer Standard Lead Time | 83 weeks |
| Newark Part No. | 99Y9678 |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32F4 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | STM32F412ZG |
| Kit Contents | Discovery Dev Board STM32F412ZG |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STM32F412G-DISCO is a discovery kit. The STM32F412 discovery kit (32F412GDISCOVERY) allows users to easily develop applications with the STM32F412 high performance MCUs with ARM cortex-M4 core. The discovery kit combines STM32F412 features with 1.54inch 240 x 240 pixel TFT color LCD with touchscreen, LEDs, wakeup button, I²S audio codec, MEMS microphones, USB OTG FS, quad-SPI NOR flash memory, microSD card connector. An embedded ST-LINK/V2-1 debugger/programmer is included, specialized add-on boards can be connected thanks to the Arduino Uno or to the expansion connectors. It is used in applications such as embedded design & development applications.
- STM32F412ZGT6 microcontroller featuring 1Mb flash memory and 256Kb RAM
- On-board ST-LINK/V2-1 SWD debugger supporting USB re-enumeration capability
- 1.54inch 240 x 240 pixel TFT color LCD with parallel interface and capacitive touchscreen
- I²S audio CODEC with stereo headset jack including analog microphone input and loudspeaker output
- Stereo digital MEMS microphones
- MicroSD card connector extension, I²C extension connector, 128Mbit quad-SPI nor flash
- Reset button and Joystick, four color user LEDs, USB OTG FS with micro-AB connector
- ST-LINK/V2-1 USB connector, user USB FS connector, VIN or 5V from Arduino connectors power options
- Compatible with Arduino Uno rev3 connectors, extension connector for direct access to STM32F412ZGT6
- Two power supplies for MCU 2V and 3.3V
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32F4 |
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | Discovery Dev Board STM32F412ZG |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32F412ZG |
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
