Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP4NK80Z
Newark Part No.89K1622
Product RangeSTP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP4NK80Z
Newark Part No.89K1622
Product RangeSTP Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id3A
Drain Source On State Resistance3.5ohm
On Resistance Rds(on)3ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd80W
Transistor Case StyleTO-220
Gate Source Threshold Voltage Max3.75V
Power Dissipation80W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeSTP Series
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
3.5ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
80W
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
3A
On Resistance Rds(on)
3ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220
Power Dissipation
80W
Operating Temperature Max
150°C
Product Range
STP Series
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate