Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMIC1APQRCopy
Newark Part No.03AH3148
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMIC1APQRCopy
Newark Part No.03AH3148
IC TypePMIC for Microprocessors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators7
No. of Regulated Outputs12
IC Case / PackageWFQFN
No. of Pins44Pins
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseWFQFN
Product Overview
- Highly integrated power management IC for micro processor units
- Large input voltage range from 2.8 V to 5.5 V
- 4 adjustable general purpose LDOs
- 1 LDO for DDR3 DDR3 termination (sink-source) or bypass mode for lpDDR or general purpose
- 1 LDO for USB PHY supply with automatic power source detection
- 1 reference voltage LDO for DDR memory
- 4 adjustable adaptive constant on-time (COT) buck SMPS converters
- 5.2V / 1.1A boost SMPS with bypass mode for 5 V input or battery input
- 1 power switch 500mA USB OTG compliant, 1 power switch 500mA/1000mA general purpose
Technical Specifications
IC Type
PMIC for Microprocessors
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
12
No. of Pins
44Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
WFQFN
Supply Voltage
5.5V
No. of LDO Regulators
7
IC Case / Package
WFQFN
Operating Temperature Min
-
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
