Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMIC1LBPQRCopy
Newark Part No.12AN6688
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.440 |
| 25+ | $4.080 |
| 50+ | $3.690 |
| 100+ | $3.200 |
| 250+ | $2.530 |
| 500+ | $2.410 |
| 1000+ | $2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPMIC1LBPQRCopy
Newark Part No.12AN6688
IC TypePMIC for Microprocessors
Supply Voltage5V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators4
No. of Regulated Outputs6
IC Case / PackageVFQFPN-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
PMIC for Microprocessors
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
6
No. of Pins
28Pins
Operating Temperature Max
105°C
Product Range
-
Supply Voltage
5V
No. of LDO Regulators
4
IC Case / Package
VFQFPN-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
