Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32F0601TRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel12AN0139
Re-Reel82AH9157RL
Cut Tape82AH9157
Product RangeSTSPIN32F060x Series Microcontrollers
Your Part Number
1,366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.600 | $0.00 |
| Total Price | $3.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 50+ | $4.960 |
| 100+ | $4.480 |
| 250+ | $4.000 |
| 500+ | $3.650 |
| 1000+ | $3.300 |
| 2500+ | $3.190 |
| 5000+ | $3.150 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.600 |
| 3000+ | $3.430 |
| 5000+ | $3.220 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32F0601TRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel12AN0139
Re-Reel82AH9157RL
Cut Tape82AH9157
Product RangeSTSPIN32F060x Series Microcontrollers
IC TypeMotor Controller with MCU
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current350mA
Output Voltage580V
IC Case / PackageTQFP-EP
No. of Pins64Pins
Supply Voltage Min9V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product RangeSTSPIN32F060x Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleTQFP-EP
Technical Specifications
IC Type
Motor Controller with MCU
No. of Outputs
1Outputs
Output Voltage
580V
No. of Pins
64Pins
Supply Voltage Max
20V
Operating Temperature Max
125°C
Product Range
STSPIN32F060x Series Microcontrollers
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
350mA
IC Case / Package
TQFP-EP
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
TQFP-EP
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
