Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN9P12TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel89AM6004RL
Cut Tape89AM6004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.970 | $7.97 |
| Total Price | $7.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
| 10+ | $7.030 |
| 25+ | $6.460 |
| 50+ | $5.840 |
| 100+ | $5.070 |
| 250+ | $4.030 |
| 500+ | $3.820 |
| 1000+ | $3.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN9P12TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel89AM6004RL
Cut Tape89AM6004
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current10A
Output Voltage-
IC Case / PackageVFQFPN
No. of Pins49Pins
Supply Voltage Min7V
Supply Voltage Max75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
49Pins
Supply Voltage Max
75V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC
Output Current
10A
IC Case / Package
VFQFPN
Supply Voltage Min
7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
