Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN9P17TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AM6009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $6.430 |
| 25+ | $5.900 |
| 50+ | $5.340 |
| 100+ | $4.630 |
| 250+ | $3.670 |
| 500+ | $3.500 |
| 1000+ | $3.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN9P17TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AM6009
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current10A
Output Voltage-
IC Case / PackageVFQFPN
No. of Pins49Pins
Supply Voltage Min7V
Supply Voltage Max75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
49Pins
Supply Voltage Max
75V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC
Output Current
10A
IC Case / Package
VFQFPN
Supply Voltage Min
7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
