Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN9P21TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel89AM6011RL
Cut Tape89AM6011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.560 | $9.56 |
| Total Price | $9.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.560 |
| 10+ | $8.450 |
| 25+ | $7.750 |
| 50+ | $7.000 |
| 100+ | $6.090 |
| 250+ | $4.830 |
| 500+ | $4.580 |
| 1000+ | $4.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN9P21TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel89AM6011RL
Cut Tape89AM6011
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current6A
Output Voltage-
IC Case / PackageVFQFPN
No. of Pins55Pins
Supply Voltage Min7V
Supply Voltage Max75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
55Pins
Supply Voltage Max
75V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC
Output Current
6A
IC Case / Package
VFQFPN
Supply Voltage Min
7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
