Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH6010WYCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.12AN0164
Product RangeECOPACK2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 10+ | $7.900 |
| 25+ | $6.620 |
| 50+ | $5.330 |
| 100+ | $4.900 |
| 250+ | $4.470 |
| 500+ | $4.390 |
Price for:Each
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH6010WYCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.12AN0164
Product RangeECOPACK2 Series
Repetitive Peak Reverse Voltage1kV
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max2V
Reverse Recovery Time65ns
Forward Surge Current400A
Operating Temperature Max175°C
Diode Case StyleDO-247
No. of Pins2 Pin
Product RangeECOPACK2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
65ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
60A
Forward Voltage Max
2V
Forward Surge Current
400A
Diode Case Style
DO-247
Product Range
ECOPACK2 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
