Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTWA60N043DM9Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86AK3133
Product RangeMDmesh DM9 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.610 |
| 10+ | $11.240 |
| 25+ | $10.920 |
| 60+ | $10.600 |
| 120+ | $10.280 |
| 270+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$15.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTWA60N043DM9Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.86AK3133
Product RangeMDmesh DM9 Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id55A
Drain Source On State Resistance0.043ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation312W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh DM9 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
55A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
312W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.043ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
MDmesh DM9 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
