Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2822D013TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel01AM0907
Re-Reel18AC7825RL
Cut Tape18AC7825
Your Part Number
15,322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.220 | $0.00 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 50+ | $1.590 |
| 100+ | $1.430 |
| 250+ | $1.340 |
| 500+ | $1.280 |
| 1000+ | $1.270 |
| 2500+ | $1.190 |
| 5000+ | $1.160 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.220 |
| 3000+ | $1.150 |
| 6000+ | $1.090 |
| 12000+ | $0.978 |
| 18000+ | $0.941 |
| 30000+ | $0.905 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2822D013TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel01AM0907
Re-Reel18AC7825RL
Cut Tape18AC7825
Output Power x Channels @ Load800mW x 1 @ 16Ohm, 380mW x 2 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range1.8V to 15V
Supply Voltage Range1.8V to 15V
IC Case / PackageSOIC
No. of Pins8Pins
Load Impedance32ohm
Output Type1 x Mono, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Power x Channels @ Load
800mW x 1 @ 16Ohm, 380mW x 2 @ 8Ohm
No. of Channels
2Channels
Supply Voltage Range
1.8V to 15V
No. of Pins
8Pins
Output Type
1 x Mono, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Audio Amplifier Type
AB
Supply Voltage Range
1.8V to 15V
IC Case / Package
SOIC
Load Impedance
32ohm
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
