Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB182ISTCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel81AK4969RL
Cut Tape81AK4969
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.270 | $3.27 |
| Total Price | $3.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.410 |
| 25+ | $2.190 |
| 50+ | $2.060 |
| 100+ | $1.950 |
| 250+ | $1.840 |
| 500+ | $1.780 |
| 1000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB182ISTCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel81AK4969RL
Cut Tape81AK4969
No. of Channels2Channels
Gain Bandwidth Product3MHz
Slew Rate Typ2V/µs
Supply Voltage Range4V to 36V
Supply Voltage Range4V to 36V
IC Case / PackageMini SOIC
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage20µV
Input Bias Current400pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMini SOIC
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers2 Amplifier
Slew Rate2V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
4V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
400pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
3MHz
Supply Voltage Range
4V to 36V
IC Case / Package
Mini SOIC
Amplifier Type
Zero Drift
Input Offset Voltage
20µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
Mini SOIC
Bandwidth
3MHz
Slew Rate
2V/µs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
