Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TSC2020IYPTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AM7309RL Cut Tape50AM7309 |
| Your Part Number |
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 50+ | $2.060 |
| 100+ | $1.830 |
| 250+ | $1.740 |
| 500+ | $1.680 |
| 1000+ | $1.650 |
| 2500+ | $1.610 |
| 5000+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TSC2020IYPTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel50AM7309RL Cut Tape50AM7309 |
| Current Sense Amplifier Type | High Side, Low Side |
| Gain Bandwidth Product | - |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| CMRR | 112dB |
| Gain | 20 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Current Sense Amplifier Type | High Side, Low Side |
|---|---|
| IC Case / Package | TSSOP |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 2.7V |
| CMRR | 112dB |
| IC Mounting | Surface Mount |
| Qualification | AEC-Q100 |
| Gain Bandwidth Product | - |
|---|---|
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Max | 5.5V |
| Gain | 20 V/V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
