Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNPOWER
Manufacturer Part NoAC70Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK3402
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.920 |
| 5+ | $23.600 |
| 10+ | $22.050 |
| 25+ | $20.560 |
| 50+ | $18.960 |
| 100+ | $17.880 |
| 250+ | $16.460 |
Price for:Each
Minimum: 1
Multiple: 1
$24.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoAC70Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK3402
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power (VA)70W
Output Power Max70W
Output Power70W
Output Voltage VAC11.5VAC
Output Current6A
Plug Type-
Output ConnectorTerminal Block
Input Voltage AC Max240V
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Supply Applications
ITE
Output Power (VA)
70W
Output Power
70W
Output Current
6A
Output Connector
Terminal Block
Power Supply Output Type
Fixed
SVHC
No SVHC (16-Jan-2020)
No. of Outputs
1 Output
Output Power Max
70W
Output Voltage VAC
11.5VAC
Plug Type
-
Input Voltage AC Max
240V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
