Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoQ116U-2
Newark Part No.92F2347
Product RangePOWERSTAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,903.390 |
| 5+ | $2,768.360 |
| 10+ | $2,700.830 |
| 25+ | $2,565.790 |
| 50+ | $2,515.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2,903.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPERIOR ELECTRIC
Manufacturer Part NoQ116U-2
Newark Part No.92F2347
Product RangePOWERSTAT Series
Technical Datasheet
Transformer TypeManually Operated
Input Voltage240VAC
Construction TypeOpen
Output Voltage280VAC
No. of PhasesSingle Phase
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage280V
Output Current-
Constant Current Load9A
Knob RotationCCW, CW
Transformer MountingSurface Mount
Product RangePOWERSTAT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transformer Type
Manually Operated
Construction Type
Open
No. of Phases
Single Phase
Input Voltage
240V
Output Current
-
Knob Rotation
CCW, CW
Product Range
POWERSTAT Series
Input Voltage
240VAC
Output Voltage
280VAC
Frequency Range
50Hz / 60Hz
Output Voltage
280V
Constant Current Load
9A
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
