Print Page
HRG3216P-5100-D-T1
SMD Chip Resistor, 510 ohm, ± 0.5%, 1 W, 1206 [3216 Metric], Thin Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoHRG3216P-5100-D-T1
Newark Part No.69AC9953
Product RangeHRG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $0.494 |
2000+ | $0.481 |
4000+ | $0.470 |
6000+ | $0.459 |
10000+ | $0.451 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$494.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoHRG3216P-5100-D-T1
Newark Part No.69AC9953
Product RangeHRG Series
Technical Datasheet
Resistance510ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Product RangeHRG Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.5%
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
510ohm
Power Rating
1W
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1206 [3216 Metric]
Product Range
HRG Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for HRG3216P-5100-D-T1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate