Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
5000+ | $0.107 |
10000+ | $0.088 |
20000+ | $0.075 |
30000+ | $0.070 |
50000+ | $0.062 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$535.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-222-B-T5
Newark Part No.28K0570
Product RangeRR Series
Technical Datasheet
Resistance2.2kohm
Power Rating63mW
Product RangeRR Series
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Precision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
2.2kohm
Product Range
RR Series
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Power Rating
63mW
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RR0816P-222-B-T5
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate