Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSE2000BC060GI-1TB1-2CB-STDCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.11AN8936
Product RangeE2000 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $318.750 |
Price for:Each
Minimum: 1
Multiple: 1
$318.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSE2000BC060GI-1TB1-2CB-STDCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.11AN8936
Product RangeE2000 Series
Drive TypeInternal
Form FactorM.2 1620
InterfacesPCIe Gen 3 x 4, NVMe 1.3
Memory Capacity60GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed306MB/s
Sequential Write Speed149MB/s
Random Read up to Speed21000
Random Write up to Speed28000
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeE2000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe 1.3
Flash Memory Type
3D TLC NAND
Sequential Read Speed
306MB/s
Random Read up to Speed
21000
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
M.2 1620
Memory Capacity
60GB
Encryption Type
-
Sequential Write Speed
149MB/s
Random Write up to Speed
28000
Operating Temperature Min
-40°C
Product Range
E2000 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
