Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFEM020GB2ED1TB-I-CE-11P-STDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.11AN8982
Product Range3.6V eMMC NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $283.410 |
Price for:Each
Minimum: 1
Multiple: 1
$283.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFEM020GB2ED1TB-I-CE-11P-STDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.11AN8982
Product Range3.6V eMMC NAND Flash Memories
Flash Memory Type3D pSLC NAND
Memory Density20GB
Memory Configuration20G x 8bit
InterfaceseMMC 5.1
IC Case / PackageBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.6V eMMC NAND Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
3D pSLC NAND
Memory Configuration
20G x 8bit
IC Case / Package
BGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.6V eMMC NAND Flash Memories
Memory Density
20GB
Interfaces
eMMC 5.1
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for SFEM020GB2ED1TB-I-CE-11P-STD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
