Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFEM064GB2ED1TB-I-CE-121-STDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.11AN8990
Product Range3.6V eMMC NAND Flash Memories
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $283.410 |
Price for:Each
Minimum: 1
Multiple: 1
$283.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFEM064GB2ED1TB-I-CE-121-STDCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.11AN8990
Product Range3.6V eMMC NAND Flash Memories
Flash Memory Type3D TLC NAND
Memory Density64GB
Memory Configuration64G x 8bit
InterfaceseMMC 5.1
IC Case / PackageBGA
No. of Pins100Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.6V eMMC NAND Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
3D TLC NAND
Memory Configuration
64G x 8bit
IC Case / Package
BGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.6V eMMC NAND Flash Memories
Memory Density
64GB
Interfaces
eMMC 5.1
No. of Pins
100Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
