Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA320GS2AK4TO-I-8C-22P-STDCopy
Newark Part No.62AJ9087
Product RangeX-76 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA320GS2AK4TO-I-8C-22P-STDCopy
Newark Part No.62AJ9087
Product RangeX-76 Series
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity320GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed560MB/s
Sequential Write Speed450MB/s
Random Read up to Speed74000
Random Write up to Speed76900
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-76 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SFSA320GS2AK4TO-I-8C-22P-STD
1 Product Found
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
560MB/s
Random Read up to Speed
74000
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
2.5 Inch
Memory Capacity
320GB
Encryption Type
AES 256-bit
Sequential Write Speed
450MB/s
Random Write up to Speed
76900
Operating Temperature Min
-40°C
Product Range
X-76 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
