Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No152BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AC4507
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $17.850 |
| 100+ | $17.310 |
| 250+ | $16.340 |
Price for:Each
Minimum: 1
Multiple: 1
$17.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No152BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AC4507
No. of Contacts-
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Brass Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
