Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RASMT4BHNTRXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65K8584
Your Part Number
229 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.850 |
| 25+ | $2.700 |
| 50+ | $2.600 |
| 100+ | $2.520 |
| 250+ | $2.480 |
| 500+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RASMT4BHNTRXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65K8584
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range-
SVHCCadmium
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Surface Mount
Connector Body Material
Thermoplastic Body
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
