Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4284-542AD-KITCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AK3689
Product RangeMulti-Con-X Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $17.410 |
| 200+ | $16.690 |
Price for:Each
Minimum: 1
Multiple: 1
$17.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No4284-542AD-KITCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AK3689
Product RangeMulti-Con-X Series
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMulti-Con-X Series
SVHCTo Be Advised
Product Overview
4284-542AD-KIT is a Multi conn to mega backshell kit. The Multi-Con-X® from Conxall® has set the industry standard for sealed circular plastic connectors for nearly 50 years. Offering up to 12 #20 contacts, 6 #16 contacts, or 4 #12 contacts, some customers will require cable with a large outer diameter. This new adapter allows the much larger backshell from the Mega-Con-X to be used with the Multi-Con-X. It is offered in a kit with one of two backshell sizes.
- Multi-Con-X extra large backshell to fit cable outer diameter of 0.400 to 0.430inch
- Nylon (polyamide) body
- Compatible with any Multi-Con-X connector
- Includes screw-down cable clamp and elastomer strain relief
- Backshell connects via aluminum adapter (included)
- Made in USA
- Full connector kits also available as a special order
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
For Use With
Switchcraft Multi-Con-X Series Circular Connectors
Cable Exit Angle
180°
Product Range
Multi-Con-X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
