Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCGM12N26
Newark Part No.83AH9400
Product RangeCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.400 |
| 250+ | $6.130 |
| 500+ | $5.930 |
| 1000+ | $5.730 |
| 2500+ | $5.340 |
| 5000+ | $5.150 |
Price for:Each
Minimum: 100
Multiple: 100
$640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCGM12N26
Newark Part No.83AH9400
Product RangeCG Series
Technical Datasheet
Thread SizeM12 x 1.25
Cable Diameter Min4mm
Cable Diameter Max6.5mm
Cable Gland MaterialThermoplastic
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCG Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size
M12 x 1.25
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
CG Series
Cable Diameter Min
4mm
Cable Gland Material
Thermoplastic
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
