Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.050 |
Price for:Each
Minimum: 1200
Multiple: 400
$4,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEAC333Copy
Newark Part No.63P9629
Product Range-
Voltage Rating250V
Current Rating15A
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Product Range
-
Voltage Rating
250V
Connector Mounting
PCB Mount
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Through Hole
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
