Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45P6SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK5428
Product RangeEH
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.980 |
| 5+ | $40.030 |
| 10+ | $38.060 |
| 25+ | $36.270 |
| 50+ | $34.140 |
| 100+ | $32.250 |
Price for:Each
Minimum: 1
Multiple: 1
$42.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45P6SCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK5428
Product RangeEH
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeEH
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
EH
Convert From Positions
8Positions
Convert To Positions
8Positions
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Alternatives for EHRJ45P6S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
