Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL732RAHU
Newark Part No.24AM8677
Product RangeNPB 708 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $25.090 | 
| 500+ | $21.630 | 
| 1000+ | $19.510 | 
| 5000+ | $18.810 | 
Price for:Each
Minimum: 100
Multiple: 100
$2,509.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL732RAHU
Newark Part No.24AM8677
Product RangeNPB 708 Series
GenderJack
Current Rating7.5A
Pin Diameter1.3mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter4mm
Voltage Rating24VDC
Product RangeNPB 708 Series
SVHCTo Be Advised
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
24VDC
SVHC
To Be Advised
Current Rating
7.5A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
4mm
Product Range
NPB 708 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate