Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6C82-6SG-528Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AC0383
Product RangeMini-Con-X Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $24.970 |
| 10+ | $22.980 |
| 25+ | $22.310 |
| 50+ | $20.590 |
| 100+ | $19.260 |
| 250+ | $17.670 |
| 500+ | $17.390 |
Price for:Each
Minimum: 1
Multiple: 1
$24.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW6C82-6SG-528Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AC0383
Product RangeMini-Con-X Series
Connector TypeSealed Circular Connector
Product RangeMini-Con-X Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StyleTwist Lock
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69K
SVHCLead
Product Overview
The W6C82-6SG-528 from Conxall is a cable end Mini-Con-X circular connector with 6 contacts. It combines signal and power into the same connector, saving space and cost. The Mini-Con-X circular connector is made of high quality, UV resistant thermoplastic (UL F1 rated) material. Typical applications include outdoor instrumentation, agriculture and construction vehicles, communication devices and safety and security equipment.
- Mixed contact sizes of 16 and 20
- Solder socket contacts
- Bayonet with ribbed coupling ring
- Durability is 300 cycles
- Twist lock back shell
- 125Vrms for 6 contact arrangement
- Minimum insulation resistance is 1000Mohm and contact resistance is 10mohm typical
- Operating temperature range from -40°C to +85°C
- Copper alloy, gold over nickel plating contacts
- Cable end backshell with grommet cable O.D range from 0.26" to 0.285" (6.62mm to 7.2mm)
- Made in the USA
Applications
Industrial
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67, IP69K
Product Range
Mini-Con-X Series
No. of Contacts
6Contacts
Coupling Style
Twist Lock
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
