Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5155/P-BPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92F2487
Product RangeTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 200+ | $12.240 |
| 250+ | $11.500 |
Price for:Each
Minimum: 200
Multiple: 200
$2,448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5155/P-BPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92F2487
Product RangeTL Series
Battery Voltage3.6V
Battery Size Code2/3AA
Battery TechnologyLithium
External Diameter14.5mm
Battery Capacity1.45Ah
External Height33.5mm
Battery TerminalsAxial Leaded
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / Size2/3AA
Weight12.4g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-5155/P-BP is a 1.45Ah Non-rechargeable Battery features a lithium technology with axial leaded terminals.
- -55 to 85°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
1.45Ah
Battery Terminals
Axial Leaded
Pack Quantity
1
Battery Type / Size
2/3AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
2/3AA
External Diameter
14.5mm
External Height
33.5mm
External Width
-mm
External Depth
-mm
Weight
12.4g
Battery NEDA Code
-
Product Range
TL Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
