Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBAV70WH RFGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN0541
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.350 |
| 10+ | $0.225 |
| 15+ | $0.206 |
| 25+ | $0.185 |
| 50+ | $0.165 |
| 125+ | $0.146 |
| 250+ | $0.129 |
| 500+ | $0.111 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBAV70WH RFGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN0541
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
