Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBC807-25WH RFGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN0572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.392 |
| 10+ | $0.243 |
| 15+ | $0.222 |
| 25+ | $0.202 |
| 50+ | $0.179 |
| 125+ | $0.158 |
| 250+ | $0.140 |
| 500+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBC807-25WH RFGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11AN0572
Transistor PolarityPNP
Collector Emitter Voltage Max-45V
Continuous Collector Current-500mA
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
-500mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
-45V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
80MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
