Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBC817-25H RFGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AN0575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.378 |
| 10+ | $0.235 |
| 15+ | $0.214 |
| 25+ | $0.195 |
| 50+ | $0.174 |
| 125+ | $0.153 |
| 250+ | $0.135 |
| 500+ | $0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBC817-25H RFGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AN0575
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
45V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
