Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBC846BH RFGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AN0582
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.274 |
| 10+ | $0.167 |
| 15+ | $0.152 |
| 25+ | $0.138 |
| 50+ | $0.122 |
| 125+ | $0.107 |
| 250+ | $0.095 |
| 500+ | $0.081 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoBC846BH RFGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.11AN0582
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation200mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
65V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
