Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoES1JLWCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel07AM7368
Re-Reel07AM7367RL
Cut Tape07AM7367
Your Part Number
1,905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.123 | $0.00 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.709 |
| 50+ | $0.453 |
| 100+ | $0.301 |
| 250+ | $0.268 |
| 500+ | $0.236 |
| 1000+ | $0.214 |
| 2500+ | $0.196 |
| 5000+ | $0.178 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.123 |
| 20000+ | $0.116 |
| 40000+ | $0.112 |
| 60000+ | $0.105 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoES1JLWCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel07AM7368
Re-Reel07AM7367RL
Cut Tape07AM7367
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time35ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSOD-123W
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
SOD-123W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
