Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGSKFLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AN7750
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.203 |
| 20+ | $0.160 |
| 30+ | $0.101 |
| 50+ | $0.085 |
| 100+ | $0.072 |
| 250+ | $0.060 |
| 500+ | $0.049 |
| 1000+ | $0.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGSKFLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AN7750
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage800V
Average Forward Current800mA
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Single
Average Forward Current
800mA
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.1V
Forward Surge Current
20A
Diode Case Style
SOD-123FL
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
