Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225TR27M
Newark Part No.82T8566
Product RangeBR Series
Also Known AsLSQPB322517TR27M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
100+ | $0.181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$362.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL3225TR27M
Newark Part No.82T8566
Product RangeBR Series
Also Known AsLSQPB322517TR27M
Technical Datasheet
Inductance270nH
DC Resistance Max0.022ohm
Product RangeBR Series
Self Resonant Frequency390MHz
DC Current Rating2.85A
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
Technical Specifications
Inductance
270nH
Product Range
BR Series
DC Current Rating
2.85A
Inductor Case Style
1210 [3225 Metric]
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.7mm
DC Resistance Max
0.022ohm
Self Resonant Frequency
390MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for BRL3225TR27M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate